76500-7808

Heilind Number:MOL76500-7808
Manufacturer:Molex
Manufacturer Number:76500-7808
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair RAM Right-Angle Header, Left Guided, Right Endwall, 8 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76500-7808
Color:Black
Series:76500 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4
Data Rate:25 Gb/s
Tail Length:1.2 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):1 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Direct
Make First / Break Last:No
Part Aliases:0765007808
SKU:MOL76500-7808

Detailed Description

Enhance connectivity in your PCB setup with our Impact 100 Ohm 4 Pair RAM Right-Angle Header. Featuring a left guided, right endwall design with 8 columns and 96 circuits, this high-performance connector ensures seamless data transmission. The pin length of 5.50mm and plated through hole dimension of 0.39mm offer secure and stable connections. Crafted from durable high temperature thermoplastic in a sleek black finish, it guarantees reliability in any environment. With gold-plated contact mating area and compliant pin termination method, it ensures efficient power delivery at 30V AC/DC and .75A. RoHS compliant and designed for 25Gb/s data rate, this connector is ideal for applications requiring high-speed and high-density PCB setups. Whether for industrial or commercial use, its vertical orientation, PCB retention, and polarization features make installation easy and secure. Trust in the quality and performance of our Impact series connector for your connectivity needs.