76530-1030

Heilind Number:MOL76530-1030
Manufacturer:Molex
Manufacturer Number:76530-1030
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Mezzanine Receptacle, 38mm Stack Height, Unguided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76530-1030
Color:Black
Series:76530 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Receptacle
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.2 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1.9 mm
Electrical Model:Yes
Guide to Mating Part:No
Stackable:Yes
Board to Board Configuration:Mezzanine
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0765301030
SKU:MOL76530-1030

Detailed Description

Elevate your connectivity with our Impact 100 Ohm 5 Pair Mezzanine Receptacle, boasting a 38mm stack height for seamless integration. This high-performance connector features 10 columns and 150 circuits, with a plated through hole dimension of 0.39mm for reliable conductivity. Crafted with lead-free materials and a sleek black finish, it's as durable as it is stylish. Ideal for PCB applications, the receptacle offers a data rate of 25 Gb/s and a maximum operating temperature of 85°C, making it perfect for demanding environments. Trust in its quality with gold contact plating, high temperature thermoplastic construction, and RoHS compliance. Elevate your designs with this essential component.