| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76530-1040 |
| Color: | Black |
| Series: | 76530 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765301040 |
| SKU: | MOL76530-1040 |
76530-1040
| Heilind Number: | MOL76530-1040 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76530-1040 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Mezzanine Receptacle, 40mm Stack Height, Unguided, 10 Columns, 150 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our Impact 100 Ohm 5 Pair Mezzanine Receptacle, designed for high-performance applications. Featuring a 40mm stack height and 10 columns, this receptacle accommodates 150 circuits with precision. The plated through-hole design ensures secure and reliable connections, while the lead-free construction prioritizes environmental responsibility. With a compact 1.9mm pitch and vertical orientation, it offers seamless integration into your setup. Crafted from high-temperature thermoplastic and boasting gold contact plating, this connector guarantees durability and optimal conductivity. Its 25 Gb/s data rate and 200 mating cycles make it ideal for demanding environments. RoHS compliant and UL agency certified, it meets stringent quality and safety standards. Elevate your connectivity solutions with this cutting-edge PCB receptacle.

