| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76530-3042 |
| Color: | Black |
| Series: | 76530 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Part Aliases: | 0765303042 |
| SKU: | MOL76530-3042 |
76530-3042
| Heilind Number: | MOL76530-3042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76530-3042 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Mezzanine Receptacle, 40mm Stack Height, Left Guided, 12 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 5 Pair Mezzanine Receptacle, featuring a 40mm stack height for efficient vertical orientation. With left-guided design and 12 columns housing 180 circuits, this PCB receptacle ensures seamless integration. Crafted with high-performance alloy contact material and plated through hole dimensions of 0.39mm, it guarantees reliable performance. Operating at .75 A and 30 V AC/DC, it offers optimal power transmission. Its 1.9mm pitch and 25 Gb/s data rate make it ideal for high-speed applications. With gold-plated contact mating areas and compliant pin termination, durability and signal integrity are prioritized. RoHS compliance underscores our commitment to environmental responsibility. Perfect for board-to-board configurations, this connector is a versatile solution for your connectivity needs.

