| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76530-3047 |
| Color: | Black |
| Series: | 76530 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 210 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 210 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 14 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Part Aliases: | 0765303047 |
| SKU: | MOL76530-3047 |
76530-3047
| Heilind Number: | MOL76530-3047 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76530-3047 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Mezzanine Receptacle, 40mm Stack Height, Left Guided, 14 Columns, 210 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Impact 100 Ohm 5 Pair Mezzanine Receptacle. Boasting a 40mm stack height and left-guided design, this high-performance connector features 14 columns and 210 circuits, ideal for robust PCB applications. Crafted with durable materials and plated through-hole technology, it ensures reliable performance in demanding environments. With a contact impedance of 100 Ω and data rate of 25 Gb/s, it guarantees efficient signal transmission. RoHS compliant and lead-free, this black receptacle is also environmentally friendly. Perfect for board-to-board configurations, it offers secure and efficient connectivity for your projects.

