| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76530-5036 |
| Color: | Black |
| Series: | 76530 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 240 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765305036 |
| SKU: | MOL76530-5036 |
76530-5036
| Heilind Number: | MOL76530-5036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76530-5036 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Mezzanine Receptacle, 38mm Stack Height, Right Guided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Elevate your connection game with this Impact 100 Ohm 5 Pair Mezzanine Receptacle. Featuring a 38mm stack height, right guided orientation, and 16 columns, this receptacle offers a total of 240 circuits for seamless connectivity. The plated through hole design with a dimension of 0.39mm ensures reliable performance, while the lead-free construction prioritizes environmental responsibility. With a sleek black finish and high performance alloy contact material plated in gold, this receptacle is as durable as it is stylish. Suitable for a wide range of applications, it guarantees a maximum operating temperature of 85°C and a minimum of -55°C, making it a versatile choice for your connectivity needs. Whether you're working on a PCB project or in need of a robust backplane connector, this Impact receptacle is the perfect solution. Rest assured, it complies with all relevant standards and regulations for your peace of mind. Elevate your connectivity experience with this high-quality mezzanine receptacle.

