| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76530-5042 |
| Color: | Black |
| Series: | 76530 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Number of Columns: | 12 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Part Aliases: | 0765305042 |
| SKU: | MOL76530-5042 |
76530-5042
| Heilind Number: | MOL76530-5042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76530-5042 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Mezzanine Receptacle, 40mm Stack Height, Right Guided, 12 Columns, 180 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your connectivity with our Impact 100 Ohm 5 Pair Mezzanine Receptacle, featuring a 40mm stack height and right guided design for precision alignment. With 12 columns and 180 circuits, this receptacle offers ample connectivity options for your application. Crafted with plated through hole technology and a lead-free finish, it ensures reliable performance. The black high-temperature thermoplastic construction, along with high-performance alloy contacts, guarantees durability in demanding environments. Operating at 30V AC/DC and 0.75A, it meets stringent electrical standards. Ideal for PCB applications, this receptacle is compliant with through-hole termination and offers a pitch of 1.9mm for easy installation. With gold plating on the contact mating area and a mating cycle of 200, it ensures consistent, high-quality connections. Whether for data transmission or power distribution, this Impact receptacle is a dependable choice for your connectivity needs.

