| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76530-5046 |
| Color: | Black |
| Series: | 76530 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 240 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 240 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 16 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Board to Board Configuration: | Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765305046 |
| SKU: | MOL76530-5046 |
76530-5046
| Heilind Number: | MOL76530-5046 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76530-5046 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Mezzanine Receptacle, 40mm Stack Height, Right Guided, 16 Columns, 240 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with this Impact 100 Ohm 5 Pair Mezzanine Receptacle, boasting a 40mm stack height and right guided orientation for precision. Featuring 16 columns and 240 circuits, this PCB receptacle ensures reliable performance with plated through hole technology. Crafted from high-performance alloy with gold plating, it offers superior conductivity, while its high-temperature thermoplastic construction guarantees durability. With a data rate of 25 Gb/s and an operating temperature range of -55 to 85 °C, this connector is ideal for demanding applications. RoHS compliant and UL certified, it meets stringent quality and safety standards for your peace of mind. Perfect for board-to-board configurations, this receptacle is a essential component for your electronic projects.

