76551-1001

Heilind Number:MOL76551-1001
Manufacturer:Molex
Manufacturer Number:76551-1001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact DC Standalone Reverse Gender Guide Module

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76551-1001
Series:76551 - Impact
Connector Type:Impact
Contact Material:Steel - Zinc Plated
Orientation:Right Angle
Keying:No
Component Type:Guide
Packaging:Tray
PCB Locator:No
PCB Retention:Yes
PCB Thickness (Recommended):1 mm
Guide to Mating Part:Yes
Board to Board Configuration:Backplane, Midplane
Part Aliases:0765511001
SKU:MOL76551-1001

Detailed Description

Enhance connectivity with our Impact DC Standalone Reverse Gender Guide Module, designed for seamless integration in backplane and midplane board-to-board configurations. This essential component, crafted with steel-zinc plated contact material for durability, ensures reliable PCB retention for hassle-free assembly. Featuring a right-angle orientation and RoHS compliance, it guarantees precision and environmental responsibility. Elevate your connectivity solutions with this innovative guide module.