76552-1101

Heilind Number:MOL76552-1101
Manufacturer:Molex
Manufacturer Number:76552-1101
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact BP Standalone Reverse Gender Guide Module with ESD Clip

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76552-1101
Series:76552 - Impact
Connector Type:Impact
Contact Material:Steel - Zinc Plated
Orientation:Vertical
Keying:No
Component Type:Guide
PCB Locator:No
PCB Retention:Yes
PCB Thickness (Recommended):1 mm
Guide to Mating Part:Yes
Board to Board Configuration:Backplane, Midplane
Part Aliases:0765521101
SKU:MOL76552-1101

Detailed Description

Enhance your backplane connectivity setup with our Impact BP Standalone Reverse Gender Guide Module. This essential component, featuring an ESD clip for added protection, ensures secure and efficient connections in any vertical orientation. Crafted with durable steel, zinc-plated contacts, and boasting RoHS compliance, it guarantees both performance and environmental responsibility. Designed for easy integration, this standalone module is a must-have for any backplane or midplane configuration, offering reliable PCB retention and compatibility with 1mm board thickness. Elevate your connectivity solutions with this essential guide module.