| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76560-5108 |
| Color: | Black |
| Series: | 76560 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765605108 |
| SKU: | MOL76560-5108 |
76560-5108
Specifications
Detailed Description
Enhance your electronic connections with our Impact 100 Ohm 6 Pair RAM Right Angle Header. Designed for high-performance applications, this header features a right guided orientation, open endwall, and 10 columns for seamless integration. With 180 circuits and a pin length of 5.50mm, it ensures reliable conductivity. The plated through hole design with a dimension of 0.39mm and lead-free construction meets stringent quality standards. Operating temperature ranging from -55°C to 85°C, it offers durability in various environments. Each contact, made of High Performance Alloy (HPA) and gold plating, guarantees optimal signal transmission. Perfect for PCB applications requiring precision and efficiency, this header is RoHS compliant, ensuring environmental responsibility in your projects. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2023 | 513079 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 06/27/2015 | GCM 10664086 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/15/2014 | GCM 10626314 - New, Modified, Or Replacement Tooling. | Download | |||

