| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76560-7107 |
| Color: | Black |
| Series: | 76560 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 18 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 6-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Electrical Model: | Yes |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Coplanar |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0765607107 |
| SKU: | MOL76560-7107 |
76560-7107
Specifications
Detailed Description
Enhance your PCB connections with our Impact 100 Ohm 6 Pair RAM Right Angle Header. Featuring a left-guided design with a right endwall configuration, this header offers 180 circuits with a pin length of 4.90mm. Its through-hole termination method ensures secure placement, while the high performance alloy contacts with gold plating guarantee reliable conductivity. Operating efficiently in a wide temperature range from -55 to 85 °C, this header is suitable for various applications. With 10 columns and a pitch of 1.9mm, it provides optimal connectivity. RoHS compliant and UL agency certified, it meets industry standards for environmental sustainability and safety. Upgrade your board-to-board configurations with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2023 | 513079 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 06/30/2020 | 508245 - Supplier Change. Establishing a new screw source for North America. | Download | |||
| 03/31/2019 | 505594 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 06/27/2015 | GCM 10664086 - New, Modified, Or Replacement Tooling. | Download | |||
| 03/15/2014 | GCM 10626314 - New, Modified, Or Replacement Tooling. | Download | |||

