| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76680-3055 |
| Color: | Black |
| Series: | 76680 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 110 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 110 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 5 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0766803055 |
| SKU: | MOL76680-3055 |
76680-3055
| Heilind Number: | MOL76680-3055 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76680-3055 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
GbX I-Trac NXT Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Left Guide with ESD Clip, 11 Rows, 5 Columns, 110 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the GbX I-Trac NXT Right-Angle Daughtercard Module. Featuring a sleek black design, this module boasts a 1.85mm by 3.70mm pitch and is equipped with a Left Guide and ESD Clip for added protection. With 11 rows and 5 columns, it offers a total of 110 circuits, ensuring seamless data transmission. Crafted from High Temperature Thermoplastic and High Performance Alloy, it guarantees durability and reliability. Its Through Hole termination method with Compliant Pins makes installation a breeze. Suitable for a variety of applications, this module operates at 120V AC/DC and supports a data rate of 12 Gb/s. Whether for industrial or commercial use, it's the perfect choice for high-speed connectivity needs.

