| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76680-5008 |
| Color: | Black |
| Series: | 76680 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 176 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 176 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0766805008 |
| SKU: | MOL76680-5008 |
76680-5008
| Heilind Number: | MOL76680-5008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76680-5008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac NXT Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Right Guide, 11 Rows, 8 Columns, 176 Circuits
More >>Specifications
Detailed Description
Enhance your electronic connections with the GbX I-Trac NXT Right-Angle Daughtercard Module. Featuring a sleek black design, this module offers 176 circuits with 11 rows and 8 columns for optimal connectivity. Crafted with high performance alloy contacts and gold plating, it ensures reliable performance at up to 12 Gb/s data rates. The through-hole termination method and PCB receptacle make installation a breeze, while the 1.85mm by 3.70mm pitch and 1mm PCB thickness provide a secure fit. With a voltage rating of 120V AC/DC and UL agency certification, this module guarantees safety and compliance. Perfect for board-to-board configurations, it's stackable and surface-mount compatible, offering versatility in various applications. Upgrade your setup with the GbX I-Trac NXT Daughtercard Module for seamless connectivity.

