76680-5010

Heilind Number:MOL76680-5010
Manufacturer:Molex
Manufacturer Number:76680-5010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac NXT Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Right Guide, 11 Rows, 10 Columns, 220 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76680-5010
Color:Black
Series:76680 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:220
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:12 Gb/s
Tail Length:1.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:220
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1 mm
Number of Columns:10
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0766805010
SKU:MOL76680-5010

Detailed Description

Enhance your connectivity with the GbX I-Trac NXT Right-Angle Daughtercard Module, featuring a streamlined 1.85mm by 3.70mm pitch design. With 11 rows, 10 columns, and 220 circuits, this module offers robust performance for your PCB receptacle needs. Crafted with High Performance Alloy (HPA) contacts and gold plating, it ensures reliable power transmission at up to 120V AC/DC and 1A. Suitable for coplanar and daughtercard configurations, its through-hole termination method and tray packaging make installation a breeze. RoHS compliant and UL certified, it guarantees both quality and environmental responsibility in your board-to-board connections. Elevate your setup with this essential component for high-speed data transfer.