76680-5055

Heilind Number:MOL76680-5055
Manufacturer:Molex
Manufacturer Number:76680-5055
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GbX I-Trac NXT Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Right Guide with ESD Clip, 11 Rows, 5 Columns, 110 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76680-5055
Color:Black
Series:76680 - GbX I-Trac
Amperage:1 A
Connector Type:GbX I-Trac
Number of Contacts:110
Number of Rows:11
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.85 mm, 3.7 mm
Voltage:120 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Component Type:PCB Receptacle
Number of Pairs:Open Pin Field
Data Rate:12 Gb/s
Tail Length:1.3 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:110
Mating Cycles:200
PCB Locator:Yes
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:.762 µm
PCB Thickness (Recommended):1 mm
Number of Columns:5
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:1 mm, 2.7 mm
Guide to Mating Part:Yes
Stackable:Yes
Surface Mount Compatible:Yes
Board to Board Configuration:Coplanar, Daughtercard
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0766805055
SKU:MOL76680-5055

Detailed Description

Enhance your electronic connections with the GbX I-Trac NXT Right-Angle Daughtercard Module. This high-performance component features a 1.85mm by 3.70mm pitch, ideal for precision applications. With 110 circuits, 11 rows, and 5 columns, it offers versatile connectivity options. The module's durable construction, including a High Temperature Thermoplastic body and Gold-plated contacts, ensures reliable performance in demanding environments. Featuring a right-angle orientation with a secure ESD clip, it guarantees stable connections. UL agency certified and RoHS compliant, this module meets stringent quality and environmental standards. Perfect for PCB receptacle applications, it is stackable and surface-mount compatible, offering flexibility in board-to-board configurations. Elevate your design with the GbX I-Trac NXT Daughtercard Module.