| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76680-5106 |
| Color: | Black |
| Series: | 76680 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 132 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 132 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0766805106 |
| SKU: | MOL76680-5106 |
76680-5106
| Heilind Number: | MOL76680-5106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76680-5106 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
GbX I-Trac NXT Right-Angle Daughtercard Module, 1.85mm by 3.70mm Pitch, Right Guide, 11 Rows, 6 Columns, 132 Circuits, Polarization Key A
More >>Specifications
Detailed Description
Enhance your connectivity with the GbX I-Trac NXT Right-Angle Daughtercard Module. Featuring a compact design with a 1.85mm by 3.70mm pitch, this module is crafted for precision. With 11 rows and 6 columns, it offers a total of 132 circuits for seamless data transmission. The high-performance alloy contact material ensures reliable conductivity, while the gold plating in the mating area guarantees optimal signal transfer. Suitable for through-hole mounting, this module is ideal for various PCB applications. Its polarization key A and right-angle orientation provide easy and secure installation, while the tray packaging ensures convenient handling. Explore the possibilities of high-speed connectivity with this advanced PCB receptacle module.

