| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76680-5206 |
| Color: | Black |
| Series: | 76680 - GbX I-Trac |
| Amperage: | 1 A |
| Connector Type: | GbX I-Trac |
| Number of Contacts: | 132 |
| Number of Rows: | 11 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.85 mm, 3.7 mm |
| Voltage: | 120 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | PCB Receptacle |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 12 Gb/s |
| Tail Length: | 1.3 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 132 |
| Mating Cycles: | 200 |
| PCB Locator: | Yes |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 6 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1 mm, 2.7 mm |
| Guide to Mating Part: | Yes |
| Stackable: | Yes |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Coplanar, Daughtercard |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0766805206 |
| SKU: | MOL76680-5206 |
76680-5206
Specifications
Detailed Description
Introducing the GbX I-Trac NXT Right-Angle Daughtercard Module, a high-performance connector designed for seamless PCB connections. With a compact 1.85mm by 3.70mm pitch, this module features 132 circuits arranged in 11 rows and 6 columns, ensuring efficient signal transmission. Its robust construction, including High Performance Alloy (HPA) contacts and High Temperature Thermoplastic housing, guarantees reliable operation even in demanding environments. The right-angle orientation, along with a polarization key, facilitates easy and secure mating. Gold-plated contact mating areas offer optimal conductivity, while Tin termination ensures durable performance. Compliant with industry standards and offering a data rate of 12 Gb/s, this connector is ideal for high-speed applications. Whether used in coplanar or daughtercard configurations, it provides excellent board-to-board connectivity. With features such as PCB retention and UL agency certification, it meets stringent quality and safety requirements. Upgrade your connectivity with the GbX I-Trac NXT Daughtercard Module.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2025 | 516698 - Equipment Transfer, Production Transfer or Rearrangement. Molex Singapore is relocating the assembly machines as part of its business strategy plant as a result of the change there is no COO change as both Locations are located in Malaysia. | Download | |||

