76691-1046

Heilind Number:MOL76691-1046
Manufacturer:Molex
Manufacturer Number:76691-1046
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 46 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76691-1046
Color:Black
Series:76691 - EdgeLine
Amperage:1.52 A
Connector Type:EdgeLine
Number of Contacts:46
Termination Method:Through Hole - Compliant Pin
Contact Material:Copper Alloy
Pitch:8 mm
Voltage:250 VAC
Material:High Temperature Thermoplastic
Orientation:Vertical
Component Type:Edgecard to PCB
Data Rate:12.5 - 20 Gb/s
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:46
Mating Cycles:200
PCB Locator:No
Contact Termination Plating Thickness:.762 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):2.79 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Termination Pitch:.8 mm
Power and Signal Configuration:46 s - 0 p
Edge Card Thickness:1.57 mm
High Power Bay:No
Circuit Range:1 - 64 Circuits
Standards Met:General
Material Flammability Standard:94V-0
Part Aliases:0766911046
SKU:MOL76691-1046

Detailed Description

Enhance your PCB connectivity with our EdgeLine Vertical Connector, delivering high-speed data transmission at 12.5 Gbps. Featuring a slim 0.80mm pitch, it seamlessly integrates with 1.57mm thick PCBs, offering 46 circuits for versatile applications. Crafted from durable black thermoplastic with gold-plated contacts, it ensures reliable performance even in high-temperature environments. With UL and CSA certifications, this connector guarantees safety and compliance with RoHS standards. Its through-hole termination method and polarized mating design make installation a breeze, while its 200 mating cycle durability ensures long-lasting connectivity. Ideal for board-to-board applications, this connector is a must-have for any electronics project.