| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76691-1200 |
| Color: | Black |
| Series: | 76691 - EdgeLine |
| Amperage: | 1.52 A |
| Connector Type: | EdgeLine |
| Number of Contacts: | 200 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 8 mm |
| Voltage: | 250 VAC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Data Rate: | 12.5 - 20 Gb/s |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.79 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .8 mm |
| Power and Signal Configuration: | 200 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| High Power Bay: | No |
| Circuit Range: | 65 - 200 Circuits |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0766911200 |
| SKU: | MOL76691-1200 |
76691-1200
| Heilind Number: | MOL76691-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76691-1200 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
EdgeLine Vertical Connector, 12.5 Gbps, 0.80mm Pitch, 1.57mm PCB Thickness, 200 Circuits
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our EdgeLine Vertical Connector, featuring a high-speed data rate of 12.5 Gbps. Designed for seamless integration, this connector boasts a 0.80mm pitch and accommodates 200 circuits, ensuring reliable power and signal transmission. With gold plating in the contact mating area and a durable construction of high-temperature thermoplastic, it guarantees optimal performance in demanding environments. Its through-hole termination method with compliant pins simplifies installation on PCBs with a thickness of 1.57mm, while its black color and sleek design add a touch of sophistication to your electronic setups. RoHS compliant and meeting stringent industry standards, this connector is a must-have for any professional application requiring efficient board-to-board connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2024 | 514359 - Obsolete. No replacement, LTB 6/27/24 LTS 9/27/24 | Download | |||
| 04/15/2016 | GCM 10719207 - Product Component Change. This letter is to inform you that we are reducing the chamfer size at the bottom of the housing card-slot for Edgeline and Coplanar. | Download | |||

