| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76763-1001 |
| Color: | Black |
| Series: | 76763 - VHDM H-Series |
| Amperage: | 1 A |
| Connector Type: | VHDM H-Series |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Pitch: | 2 mm |
| Voltage: | 120 V AC/DC |
| Shield Type: | Ground Plane Shield |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | Open Pin Field |
| Data Rate: | 6.25 Gb/s |
| Tail Length: | 1.83 mm |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 60 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| PCB Thickness (Recommended): | 1.83 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 1 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Board to Board Configuration: | Backplane |
| Make First / Break Last: | No |
| Part Aliases: | 0767631001 |
| SKU: | MOL76763-1001 |
76763-1001
Specifications
Detailed Description
Introducing the VHDM H-Series Single-Ended Board-to-Board Backplane Header, a high-performance connectivity solution for your PCB assemblies. This vertical header boasts a 2.00mm pitch and features 6 rows with 60 circuits, perfect for demanding applications. With a rugged design and through-hole termination method, it ensures secure and reliable connections. The black thermoplastic housing, along with the ground plane shield, provides durability and EMI protection. Gold plating in the mating area guarantees excellent signal integrity, while the 1A amperage and 120V AC/DC voltage rating make it suitable for various power requirements. Operating at temperatures up to [temperature range], this header is ideal for industrial environments. RoHS compliant and with matte tin termination plating, it meets international standards for environmental responsibility. Whether for telecommunications, data centers, or industrial equipment, this VHDM H-Series header is a dependable choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. | Download | |||

