76823-0321

Heilind Number:MOL76823-0321.P
Manufacturer:Molex
Manufacturer Number:76823-0321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 14 and 16 AWG, Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76823-0321
Series:76823
Amperage:23 A
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Matte Tin
SKU:MOL76823-0321.P

Detailed Description

Enhance your power systems with our Mega-Fit Crimp Terminal, designed for female connectors with reliable 14 and 16 AWG compatibility. Featuring a durable copper alloy construction with matte tin plating, this terminal ensures secure and efficient power transmission. With a high amperage rating of 23 A, it's perfect for demanding applications. RoHS compliant and available in a convenient reel format, it's the ideal choice for professional and environmentally-conscious installations. Elevate your connectivity with the Mega-Fit Crimp Terminal.