| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76825-0010 |
| Color: | Black |
| Series: | 76825 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper |
| Body Orientation: | Right Angle |
| Pitch: | 5.7 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm, 2.36 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 030 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.53 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Mega-Fit |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768250010 76825-00010 |
| SKU: | MOL76825-0010 |
76825-0010
| Heilind Number: | MOL76825-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76825-0010 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic connections with our Mega-Fit Right-Angle Header. This high-performance component, featuring 10 circuits and durable copper contacts with tin plating, ensures reliable power transmission. With a voltage rating of 600V and an amperage of 23A, it's designed for robust applications. The UL 94 V-0 rated black housing, made of high-temperature thermoplastic, guarantees safety and durability even in harsh environments. Its right-angle orientation, pitch of 5.7mm, and through-hole termination method make it easy to install on PCBs. With features like polarized mating, PCB retention, and glow-wire capability, this connector offers enhanced functionality and protection. RoHS compliant and with UL agency certification, you can trust in the quality and reliability of this Mega-Fit header for your wire-to-board connections. Elevate your electronic designs with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||
| 01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 03/01/2021 | 509703 - Packaging Method/Quantity Changing. To allow more efficient Production to meet growing market demand a change on Mega-fit, dual row right angle headers, packaging impact box & tray dimensions will change as well as number of trays per box resulting in a change to DU and MOQ on impacted parts. No impact to fit form or function. | Download | |||
| 07/20/2018 | 505659 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

