| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76829-0104 |
| Color: | Black |
| Series: | 76829 - Mega-Fit |
| Amperage: | 23 A |
| Connector Type: | Mega-Fit |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | High Conductivity Copper |
| Body Orientation: | Straight |
| Pitch: | 5.7 mm |
| Voltage: | 600 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.73 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.524 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.58 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Termination Pitch: | 5.7 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Mated Height: | 16.78 mm |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 14.8 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Product Name: | Mega-Fit |
| Part Aliases: | 0768290104 |
| SKU: | MOL76829-0104 |
76829-0104
Specifications
Detailed Description
Enhance connectivity with our Mega-Fit Slim Vertical Header, designed for efficient through-hole installation. Featuring a dual-row configuration with four circuits, this header ensures reliable power transmission with a high amperage rating of 23A. Crafted with precision, it boasts a pitch of 5.70mm and is constructed from durable materials, including high conductivity copper and liquid crystal polymer. With a straight body orientation and vertical mating type, it offers versatility in PCB assembly. RoHS compliant and capable of withstanding a wide operating temperature range, this Mega-Fit header guarantees performance and longevity in various applications. Its polarized design and PCB retention features further enhance ease of use and installation, making it a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/09/2022 | 512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged. | Download | |||
| 08/03/2022 | 512438 - Partial retraction of PCN 512124. reason for partial retraction is that material 80010815 & 80010818 should not have been part of PCN 512124 the other material numbers for 512124 are not affected by this partial retraction | Download | |||
| 03/28/2022 | 511200 - Change Supplier. Supplier change from Polyplastics to WOTE and resin LCP 30% GF BLACK UL94V-0 unchanged Reason:Polyplastics don't give Molex Shanghai any volume in CY22 Q2 due to capacity shortage, we need to qualify local LCP supplier Wote to meet ramp-up demand Impact: Resin 899920212 (POLYPLASTICS - LAPEROS E130I - BLACK) Implement change: Validation of supplier change | Download | |||
| 01/24/2022 | 510412 - Change Supplier. a second source material supplier is being added to ensure ability to provide for current and future demand. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 04/30/2020 | 508175 - Packaging Change. For ease of use and to remain consistent with packaging standards on similar products, we will orient the direction of the trays within the packaging to all face the same direction. no impact to DU/MLQ. | Download | |||
| 02/28/2020 | 508467 - Packaging Change. Undergoing packaging specification changes that may include a new delivery unit, packaging size, changes to the label or packaging material. no changes will be made to the product as a result of this change. | Download | |||
| 04/30/2019 | 506820 - Manufacturing Process Change (Molex). The manufacturing process for the part(s) identified in this notice are changing. | Download | |||

