76845-1824

Heilind Number:MOL76845-1824
Manufacturer:Molex
Manufacturer Number:76845-1824
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Orthogonal Header, Unguided, Dual Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.46mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76845-1824
Color:Black
Series:76845 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):3 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.9 mm, 2.15 mm
Guide to Mating Part:No
Stackable:No
Board to Board Configuration:Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0768451824
SKU:MOL76845-1824

Detailed Description

Enhance your PCB connectivity with our Impact Orthogonal Header, featuring 96 gold-plated contacts in a 4-pair configuration for optimal signal integrity. This high-performance connector, designed for through-hole mounting, offers a 100 Ohm impedance and supports data rates up to 25 Gb/s. With a rugged construction and a wide operating temperature range (-55 to 85 °C), it ensures reliable performance in demanding environments. The vertical orientation, dual endwall design, and 8-column layout make it versatile for various applications. RoHS compliant and lead-free, this connector is both environmentally friendly and safe for use. Perfect for board-to-board or backplane connections, it's an essential component for your electronic projects.