76845-7108

Heilind Number:MOL76845-7108
Manufacturer:Molex
Manufacturer Number:76845-7108
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Orthogonal Header, Left Guide, Right Endwall, 10 Columns, 120 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76845-7108
Color:Black
Series:76845 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:120
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:120
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):3 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm, 2.15 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0768457108
SKU:MOL76845-7108

Detailed Description

Enhance your backplane connectivity with the Impact 100 Ohm 4 Pair Vertical Orthogonal Header. Featuring left guide and right endwall orientation, this high-performance connector boasts 10 columns and 120 circuits, ideal for demanding PCB applications. With a pin length of 5.50mm and plated through-hole design, it ensures secure and reliable connections. Made with a durable high-temperature thermoplastic housing and gold-plated contacts, it offers exceptional conductivity and longevity. Operating efficiently in a wide temperature range from -55 to 85 °C, it is suitable for various environments. Certified to RoHS standards, this lead-free connector is both environmentally friendly and compliant with industry regulations, making it a reliable choice for your connectivity needs.