76845-7808

Heilind Number:MOL76845-7808
Manufacturer:Molex
Manufacturer Number:76845-7808
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Impact 100 Ohm 4 Pair Vertical Orthogonal Header, Left Guide, Right Endwall, 8 Columns, 96 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76845-7808
Color:Black
Series:76845 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:96
Number of Rows:12
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Pitch:1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:4-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:96
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Yes
Polarized to PCB:Yes
PCB Thickness (Recommended):3 mm
Number of Columns:8
Contact Termination Plating:Tin
Termination Pitch:1.9 mm, 2.15 mm
Guide to Mating Part:Yes
Stackable:No
Board to Board Configuration:Orthogonal Midplane
Make First / Break Last:No
Material Flammability Standard:94V-0
Part Aliases:0768457808
SKU:MOL76845-7808

Detailed Description

Enhance connectivity with our Impact 100 Ohm 4 Pair Vertical Orthogonal Header. Featuring a left guide and right endwall design, this header boasts 8 columns and 96 circuits, with a pin length of 5.50mm for secure attachment. Crafted from high-performance alloy, it ensures reliable conductivity, while the plated through-hole construction with a dimension of 0.39mm offers durability. With a pitch of 1.9mm and 2.15mm, it accommodates various PCB layouts, operating at a voltage of 30V AC/DC. RoHS compliant and lead-free, it meets stringent environmental standards, making it a sustainable choice for your projects. From data rates of 25 Gb/s to an amperage of .75A, this header is designed for high-speed performance. Ideal for backplane connectors and board-to-board configurations, it offers seamless integration in diverse applications. Trust in its quality, certified by UL agency with E29179 approval, and enjoy 200 mating cycles for long-lasting use. Elevate your connectivity solutions with this essential component.