| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76845-9807 |
| Color: | Black |
| Series: | 76845 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 96 |
| Number of Rows: | 12 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 4 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 96 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 8 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768459807 |
| SKU: | MOL76845-9807 |
76845-9807
| Heilind Number: | MOL76845-9807 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76845-9807 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Impact 100 Ohm 4 Pair Vertical Orthogonal Header, Right Guided, Left Endwall, 8 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with the Impact 100 Ohm 4 Pair Vertical Orthogonal Header. Designed for optimal performance, this header features a right-guided, left endwall orientation with 8 columns and 96 circuits, ensuring efficient signal transmission. With a pin length of 4.90mm and plated through hole dimension of 0.39mm, it offers secure and reliable connections. The high-performance alloy contacts and gold plating in the mating area guarantee durability and conductivity, making it suitable for high-speed applications up to 25 Gb/s. RoHS compliant and lead-free, this header is environmentally friendly and safe for use. Perfect for board-to-board configurations, backplane connectors, and more, it's a versatile and essential component for your electronic projects.

