| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76855-9608 |
| Color: | Black |
| Series: | 76855 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 54 |
| Number of Rows: | 9 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 3-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 54 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 3 mm |
| Number of Columns: | 6 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | Yes |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768559608 |
| SKU: | MOL76855-9608 |
76855-9608
Specifications
Detailed Description
Elevate your connectivity with this Impact 100 Ohm 3 Pair Vertical Orthogonal Header. Designed for optimal performance, this header features a right guide, left endwall, and six columns, accommodating 54 circuits with a pin length of 5.50mm. Crafted with high-performance alloy (HPA) contacts and plated through-hole technology, it ensures reliable signal transmission. With a pitch of 1.9mm and 2.15mm, this header supports high-speed data rates up to 25 Gb/s. Its durable construction, compliant with RoHS standards, guarantees longevity and environmental responsibility. Perfect for PCB applications, this header is ideal for board-to-board configurations, offering enhanced connectivity in a compact and efficient design. Elevate your network infrastructure with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | GCM 10619597 - Product Component Change. | Download | |||

