| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76866-1215 |
| Color: | Black |
| Series: | 76866 - iPass |
| Amperage: | .75 A |
| Connector Type: | iPass+ |
| Number of Contacts: | 72 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | .75 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Orientation: | Right Angle |
| Component Type: | External Integrated Cage, Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 72 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .762 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.57 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .75 mm |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768661215 |
| SKU: | MOL76866-1215 |
76866-1215
| Heilind Number: | MOL76866-1215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76866-1215 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the iPass+ HD Cage and Receptacle featuring an Extended Snout 1x2 design. Crafted for high performance, this lead-free component in sleek black offers seamless integration with a 72-contact capacity. With a voltage rating of 30V AC/DC and amperage of .75A, it ensures reliable power transmission. The gold over nickel plating on the contact mating area guarantees optimal conductivity, while the thermoplastic construction, meeting flammability standards, ensures durability. Designed for right-angle orientation and through-hole termination, it's perfect for various applications. With UL and CSA certifications, along with RoHS compliance, it's a trusted choice for high-speed connectivity needs. Each component is meticulously tested for up to 250 mating cycles, offering longevity and reliability in any setup. Elevate your connection game with this essential piece for wire-to-board systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2024 | 514922 - Equipment Transfer, Production Transfer or Rearrangement. Molex’s supplier YiDong will change from current location to a new industry park which is 800 meters away from the current plant. No changes will be made to product as part of this change. | Download | |||
| 08/15/2016 | 501238 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/15/2016 | GCM 10727395 - New, Modified, Or Replacement Tooling. "For Molex to better serve our customers we be adding a supply plant for iPass+ HD final assemblies Currently Nogales, Mexico is the supply plant, Shanghai, China will be added as a supply plant. This change will not impact the form, fit, or function of the parts which customers are purchasing today. Orderable part numbers will NOT change. Change Details: 1) The Shanghai, China plant will be introduced as a supply plant. 2) Components required for assemblies which are currently produced in Little Rock, Arkansas and Nogales, Mexico will be produced in Shanghai to support final assembly in Shanghai. First samples produced from the Shanghai plant will be available in December of 2015. A date code and plant code marking provides traceability for this change." | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||

