| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76867-1011 |
| Color: | Black |
| Series: | 76867 - iPass |
| Amperage: | 1 A |
| Connector Type: | iPass+ |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold Over Nickel |
| Body Orientation: | Right Angle |
| Pitch: | .75 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Component Type: | Internal Receptacles |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm, .762 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 250 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.37 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | .75 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0768671011 |
| SKU: | MOL76867-1011 |
76867-1011
| Heilind Number: | MOL76867-1011 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76867-1011 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the iPass+ HD Internal Cable and Connector Assembly, designed for seamless performance in high-speed applications. This 1x1 assembly features a sleek black finish and lead-free construction, ensuring both style and environmental consciousness. With 36 gold-plated contacts and high-performance alloy construction, it guarantees reliable signal transmission at amperages up to 1A and voltages of 30V AC/DC. The right-angle orientation and through-hole termination method provide versatility in installation, while the thermoplastic body and UL/RoHS certifications ensure safety and compliance. Ideal for wire-to-board connections, this assembly is a must-have for any high-speed setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/16/2024 | 514922 - Equipment Transfer, Production Transfer or Rearrangement. Molex’s supplier YiDong will change from current location to a new industry park which is 800 meters away from the current plant. No changes will be made to product as part of this change. | Download | |||
| 11/05/2021 | 510487 - Change to Product. optimized enhanced latch frame to solve screw hole white bulging issue happened on customers side.create new assembly PN 76867-5101,5102,5203 to replace currently PN 76867-1011,1012,1013. the existing pn 76867-1011,1012,1013 will EOL within one year with run in change. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 08/15/2016 | 501238 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/15/2016 | GCM 10727395 - New, Modified, Or Replacement Tooling. "For Molex to better serve our customers we be adding a supply plant for iPass+ HD final assemblies Currently Nogales, Mexico is the supply plant, Shanghai, China will be added as a supply plant. This change will not impact the form, fit, or function of the parts which customers are purchasing today. Orderable part numbers will NOT change. Change Details: 1) The Shanghai, China plant will be introduced as a supply plant. 2) Components required for assemblies which are currently produced in Little Rock, Arkansas and Nogales, Mexico will be produced in Shanghai to support final assembly in Shanghai. First samples produced from the Shanghai plant will be available in December of 2015. A date code and plant code marking provides traceability for this change." | Download | |||
| 01/01/2016 | GCM 10730750 - Product Component Change. "As a continuous improvement activity Molex is adding an additional local packaging source for iPass+ HD. This change will not impact the form, fit, or function of the parts which customers are purchasing today. Orderable part numbers will NOT change. Change Details: The Shanghai assembly plant will source tray and lid packaging from a local supplier. The Nogales assembly plant will continue supplying parts and source trays and lids from their existing suppliers. The packaging will be identified with a new part number to identify the parts being supplied to the Shanghai plant." | Download | |||
| 02/20/2015 | GCM 10667857 - Change Construction Or Material. | Download | |||

