| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76985-1108 |
| Color: | Black |
| Series: | 76985 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0769851108 |
| SKU: | MOL76985-1108 |
76985-1108
Specifications
Detailed Description
Enhance connectivity with the Impact 100 Ohm 5 Pair Vertical Orthogonal Header. Featuring 150 circuits, this unguided header is designed for high-speed applications, with a data rate of 25 Gb/s and an impedance of 100 Ω. The gold-plated High Performance Alloy contacts ensure reliable signal transmission, while the lead-free construction meets environmental standards. With a temperature range of -55 to 85 °C, this header is ideal for demanding industrial environments. Its 10 columns and 1.9 mm pitch offer versatile PCB integration, making it a valuable component for board-to-board connections in various electronic systems. RoHS compliant and UL certified, it guarantees quality and safety in every use. Upgrade your connectivity solutions with this high-performance vertical header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | GCM 10619597 - Product Component Change. | Download | |||

