| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76989-1125 |
| Color: | Black |
| Series: | 76989 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 150 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Pitch: | 1.9 mm, 2.15 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5 |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 150 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 3 mm |
| Number of Columns: | 10 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm, 2.15 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Orthogonal Midplane |
| Make First / Break Last: | No |
| Part Aliases: | 0769891125 |
| SKU: | MOL76989-1125 |
76989-1125
| Heilind Number: | MOL76989-1125 |
| Manufacturer: | Molex |
| Manufacturer Number: | 76989-1125 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Impact 100 Ohm 5 Pair Vertical Orthogonal Route Header Unguided, Dual Endwall, 10 Columns, 150 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Impact 100 Ohm 5 Pair Vertical Orthogonal Route Header. Featuring a dual endwall design with 10 columns and 150 circuits, it ensures reliable signal transmission. The plated through-hole construction with a pin length of 5.50mm and 0.46mm dimension offers secure mounting. Crafted from high-performance alloy and high-temperature thermoplastic, this header guarantees durability. With a pitch of 1.9mm and 2.15mm, it supports high-speed data rates up to 25 Gb/s. Each contact is gold-plated for optimal conductivity, and with a mating cycle of 200, it's built to last. Ideal for backplane and board-to-board configurations, this connector is a versatile solution for your connectivity needs.

