76989-1128

Heilind Number:MOL76989-1128
Manufacturer:Molex
Manufacturer Number:76989-1128
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Impact 100 Ohm 5 Pair Vertical Orthogonal Route Header Unguided, Dual Endwall, 10 Columns, 150 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.39mm, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76989-1128
Color:Black
Series:76989 - Impact
Amperage:.75 A
Connector Type:Impact
Number of Contacts:150
Number of Rows:15
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:1.9 mm, 2.15 mm
Voltage:30 V AC/DC
Material:High Temperature Thermoplastic
Orientation:Vertical
Impedance:100 Ω
Keying:No
Component Type:PCB Header
Number of Pairs:5-pair
Data Rate:25 Gb/s
Tail Length:1.4 mm
Packaging:Tray
Operating Temperature Range:-55 - 85 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:150
Mating Cycles:200
PCB Locator:No
Shielded:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):3 mm
Number of Columns:10
Contact Termination Plating:Tin
Termination Pitch:1.9 mm, 2.15 mm
Guide to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Board to Board Configuration:Orthogonal Midplane
Make First / Break Last:No
Part Aliases:0769891128
SKU:MOL76989-1128

Detailed Description

Enhance your PCB connectivity with this Impact 100 Ohm 5 Pair Vertical Orthogonal Route Header. Featuring a high-performance alloy construction with gold plating, this header ensures reliable signal transmission. With 10 columns and 150 circuits, it offers ample connectivity options. The through-hole termination method with compliant pins guarantees secure attachment to your board. Operating in a wide temperature range from -55°C to 85°C, this header is suitable for various environments. Its vertical orientation and compact design make it ideal for space-saving applications. Trust in its high-speed data rate of 25 Gb/s and impressive impedance of 100Ω to meet your connectivity needs efficiently. RoHS compliant and lead-free, it upholds environmental standards without compromising on performance. Elevate your PCB assembly with this advanced vertical header.