| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78035-0001 |
| Pitch: | 6 mm |
| Keying: | Yes |
| Series: | 78035 - MiniDIMM |
| Voltage: | 30 V |
| Amperage: | 1 A |
| Material: | High Temperature Thermoplastic |
| Mount Type: | Surface Mount |
| PCB Locator: | Yes |
| Socket Type: | DIMM |
| Voltage Key: | 1.8 V |
| Housing Color: | Black |
| Mating Cycles: | 25 |
| PCB Retention: | Yes |
| Component Type: | Socket |
| Connector Type: | MiniDIMM |
| Contact Plating: | Gold |
| Contact Material: | Copper Alloy |
| Electrical Model: | Yes |
| Housing Material: | High Temperature Thermoplastic |
| Termination Method: | Surface Mount |
| Number of Contacts Loaded: | 244 |
| Contact Mating Area Plating: | Gold |
| Contact Termination Plating: | Tin |
| Operating Temperature Range: | -10 - 85 °C |
| Duration at Max. Process Temperature (seconds): | 005 |
| Lead Free Process Capability: | REFLOW |
| Maximum Operating Temperature: | 85 °C |
| Contact Mating Area Plating Thickness: | .762 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Max. Cycles at Max. Process Temperature: | 001 |
| Maximum Solder Process Temperature: | 260 °C |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL78035-0001 |
78035-0001
| Heilind Number: | MOL78035-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78035-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.60mm Pitch miniDIMM DDR2 Socket, Surface Mount, 22.5° Reverse Angle, 0.76µm Gold (Au) Plating, Off-White Latches, with Pick-and-Place Cap, 244 Circuits, 1.8V Voltage Key, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our MiniDIMM Socket, a cutting-edge component designed for streamlined performance in memory modules. With a sleek black housing crafted from high temperature thermoplastic, this socket ensures durability and reliability in any operating environment, from -10 to 85°C. Its surface mount termination method and gold-plated copper alloy contacts guarantee seamless, high-speed data transfer, while the 244 loaded contacts offer ample connectivity options. UL and CSA agency certifications, along with RoHS compliance, underscore our commitment to quality and sustainability. Perfect for IC and component sockets, this MiniDIMM Socket is a must-have for any tech enthusiast or professional.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | 515981 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||
| 06/05/2015 | GCM 10660894 - Manufacturing Process Change. | Download | |||
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||

