78045-0660

Heilind Number:MOL78045-0660
Manufacturer:Molex
Manufacturer Number:78045-0660
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid Crimp Housing, 6 Circuits, with Center Polarization Key and side Locking Ramps, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78045-0660
Color:Black
Series:78045 - Milli-Grid
Connector Type:Milli-Grid
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:2
Pitch:2 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0780450660
SKU:MOL78045-0660

Detailed Description

Enhance your wire-to-board connections with the 78045 series Milli-Grid connector in sleek black. This two-row receptacle, made of durable polyester, features six contacts with a 2mm pitch, ideal for signal applications. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. UL and CSA certified, this connector guarantees safety and quality. Its polarized design and locking feature provide secure mating, while its stackable nature offers flexibility in assembly. RoHS compliant, it meets environmental standards without compromising functionality. Upgrade your connectivity solutions with this essential component for pin and socket housings.