| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78047-0273 |
| Color: | Beige |
| Series: | 78047 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.5 mm |
| Voltage: | 250 VAC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Part Aliases: | 0780470273 |
| SKU: | MOL78047-0273 |
78047-0273
| Heilind Number: | MOL78047-0273 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78047-0273 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, with Cap, Liquid Crystal Polymer, 2 Circuits, Beige, Tape and Reel
More >>Specifications
Detailed Description
Discover the Pico-SPOX Wire-to-Board Header, a high-performance connector designed for seamless integration in electronic assemblies. With a 1.50mm pitch and surface mount termination, this header ensures reliable connectivity in compact spaces. Crafted from durable Liquid Crystal Polymer, it offers enhanced durability and performance. Featuring 2 circuits and a vertical orientation, it's ideal for a wide range of applications. The tin (Sn) plating provides excellent conductivity, while the included cap adds protection during handling and assembly. RoHS compliant and meticulously engineered, this header is a top choice for demanding PCB designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2025 | 515990 - Obsolete some with direct replacement & some with differences. LTB 6/25/25 LTS 9/25/25 | Download | |||

