78047-1373

Heilind Number:MOL78047-1373
Manufacturer:Molex
Manufacturer Number:78047-1373
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pico-SPOX Wire-to-Board Header, 1.50mm Pitch, Surface Mount, Vertical, Tin (Sn) Plating, with Cap, Liquid Crystal Polymer, 13 Circuits, Beige, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78047-1373
Color:Beige
Series:78047 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:13
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Pitch:1.5 mm
Voltage:250 VAC
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Packaging:Embossed Tape on Reel
Pick and Place:With Pick and Place Cap
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:13
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0780471373
SKU:MOL78047-1373

Detailed Description

Enhance your wire-to-board connections with our Pico-SPOX Header. Featuring a 1.50mm pitch, this surface-mount component with vertical orientation and tin plating ensures efficient and reliable performance. The included Liquid Crystal Polymer cap, along with 13 brass contacts, offers durability and stability. With a 2.5A amperage rating and 250VAC voltage capacity, it's suitable for various applications. RoHS compliant and designed for easy assembly with pick-and-place capabilities, this connector is a valuable addition to your PCB projects. Its beige hue, embossed tape packaging, and fully shrouded design further enhance its functionality and aesthetics. Trust in the Pico-SPOX Connector System for seamless connectivity in your electronic setups.