| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78047-1443 |
| Color: | Beige |
| Series: | 78047 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.5 mm |
| Voltage: | 250 VAC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0780471443 |
| SKU: | MOL78047-1443 |
78047-1443
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Pico-SPOX Wire-to-Board Header. Crafted from durable Liquid Crystal Polymer, this vertical connector features 14 circuits for seamless signal transmission. Its surface mount termination method ensures easy installation, while the straight body orientation and 1.5mm pitch offer a streamlined design. With a maximum amperage of 2.5A and voltage rating of 250VAC, it guarantees reliable performance. The tin over nickel plating on the brass contacts ensures optimal conductivity, even in harsh environments. RoHS-compliant and operating in a wide temperature range from -55 to 105°C, this header is a versatile solution for your PCB assembly needs. Whether for industrial or consumer electronics, trust in the quality and efficiency of our Pico-SPOX connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | 516676 - End of Life. Replacements Available LTB 11/1/25 | Download | |||

