78048-0543

Heilind Number:MOL78048-0543
Manufacturer:Molex
Manufacturer Number:78048-0543
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.50mm Pitch Pico-SPOX Wire-to-Board Header, Liquid Crystal Polymer, Right-Angle, 5 Circuits, Embossed Tape on Reel, Beige

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78048-0543
Color:Beige
Series:78048 - Pico-SPOX
Amperage:2.5 A
Connector Type:Pico-SPOX
Number of Contacts:5
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Brass
Body Orientation:Right Angle
Pitch:1.5 mm
Voltage:250 VAC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Keying:Yes
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin over Nickel
Contact Mating Area Plating Thickness:2.54 µm
Number of Contacts Loaded:5
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:78048-0543 0780480543 78048
SKU:MOL78048-0543