78119-0620

Heilind Number:MOL78119-0620
Manufacturer:Molex
Manufacturer Number:78119-0620
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 6 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-0620
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:6
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781190620
SKU:MOL78119-0620

Detailed Description

Enhance your connectivity with our Easy-On FFC/FPC Connector, perfect for streamlined electronic assembly. Featuring a sleek black design, this connector boasts a single row with six contacts, making it ideal for compact applications. With a low amperage of .5A and a voltage rating of 50V AC/DC, it ensures efficient power transmission. Crafted with high-quality materials such as Liquid Crystal Polymer and Phosphor Bronze, it guarantees durability and reliable performance. The gold and nickel plating in the contact mating area ensures optimal conductivity, while the non-ZIF actuator type simplifies the mating process. Its surface mount PCB mount alignment type allows for easy installation, while the vertical orientation and 0.5mm pitch offer versatility in design. RoHS compliant and with a mating cycle of 10, it meets industry standards for sustainability and longevity. Upgrade your connectivity solutions with the Easy-On FFC/FPC Connector.