78119-1258

Heilind Number:MOL78119-1258
Manufacturer:Molex
Manufacturer Number:78119-1258
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Natural, 25 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-1258
Color:Natural
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:25
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Nickel
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Straight
Pitch:5 mm
Voltage:50 V AC
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Gold, Nickel
Number of Contacts Loaded:25
Mating Cycles:20
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Material Flammability Standard:94V-0
Part Aliases:0781191258
SKU:MOL78119-1258

Detailed Description

Enhance connectivity with this FFC/FPC connector, featuring a natural color and a straight body orientation for seamless integration. Designed for efficient power transmission, it boasts a low amperage of .5 A and a voltage rating of 50 V AC. With 25 contacts and a pitch of .5 mm, it ensures reliable signal transfer. The contact material of copper alloy with nickel plating guarantees durability, even in extreme operating temperatures ranging from -40 to 85 °C. Its non-ZIF actuator type and gold/nickel contact mating area plating offer enhanced performance over 20 mating cycles. Perfect for surface mount applications, this connector is RoHS compliant, aligning with environmental standards. Elevate your electronic projects with the Easy-On FFC/FPC connector.