78119-1320

Heilind Number:MOL78119-1320
Manufacturer:Molex
Manufacturer Number:78119-1320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 13 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-1320
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:13
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:13
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
SKU:MOL78119-1320