| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78119-1520 |
| Color: | Black |
| Series: | 78119 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 15 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781191520 |
| SKU: | MOL78119-1520 |
78119-1520
| Heilind Number: | MOL78119-1520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78119-1520 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 15 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this sleek black FFC/FPC Connector from our 78119 series. With a low amperage of .5 A and 15 gold-plated contacts, it ensures reliable performance at 50 V AC/DC. The vertical orientation and surface mount alignment make installation a breeze, while the non-ZIF actuator type allows for secure connections. Made from durable liquid crystal polymer and featuring phosphor bronze contacts, it guarantees long-lasting use. Ideal for various applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your setup with our Easy-On FFC/FPC Connector and experience seamless connectivity.

