| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78119-1710 |
| Color: | Black |
| Series: | 78119 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Nickel, Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781191710 |
| SKU: | MOL78119-1710 |
78119-1710
| Heilind Number: | MOL78119-1710 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78119-1710 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Tin Bismuth Plating, Short Terminal Type, Black, 17 Circuits
More >>Specifications
Detailed Description
Enhance your connection capabilities with our Easy-On FFC/FPC Connector. Designed for seamless integration in electronic devices, this connector features a vertical orientation and a pitch of .5mm, ensuring efficient data transmission. With 17 contacts made of durable phosphor bronze and plated with nickel and tin-bismuth, it guarantees reliable performance even in high-voltage environments (up to 50V AC/DC). The liquid crystal polymer material and non-ZIF actuator type provide added durability and stability, while the surface mount PCB alignment ensures easy installation. RoHS compliant and tested for a minimum of 10 mating cycles, this connector is the perfect solution for your FFC/FPC connectivity needs. Elevate your connectivity with the Easy-On FFC/FPC Connector.

