78119-2320

Heilind Number:MOL78119-2320
Manufacturer:Molex
Manufacturer Number:78119-2320
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 23 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-2320
Color:Black
Pitch:5 mm
Series:78119
Voltage:50 V AC/DC
Amperage:.5 A
Material:Liquid Crystal Polymer
Stackable:No
Wire Type:FFC/FPC
Orientation:Vertical
PCB Locator:No
Mated Height:4.1 mm
Product Name:Easy-On
Actuator Type:Non-ZIF
Mating Cycles:10
PCB Retention:Without
Connector Type:Easy-On
Number of Rows:1
Contact Material:Phosphor Bronze
Polarized to PCB:No
Termination Pitch:.5 mm
Number of Contacts:23
PCB Mount Alignment Type:Surface Mount
Number of Contacts Loaded:23
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
SKU:MOL78119-2320