| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78119-2420 |
| Color: | Black |
| Series: | 78119 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781192420 |
| SKU: | MOL78119-2420 |
78119-2420
| Heilind Number: | MOL78119-2420 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78119-2420 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 24 Circuits
More >>Specifications
Detailed Description
Effortlessly connect with precision using our Easy-On FFC/FPC Connector. Designed for seamless integration, this black connector features 24 contacts in a single row, with a pitch of .5mm for optimal performance. Crafted with durable materials like liquid crystal polymer and phosphor bronze, it ensures reliable conductivity even in challenging environments. The gold and nickel plating in the contact mating area guarantees long-lasting durability, while the non-ZIF actuator type simplifies the insertion process. With a voltage rating of 50V AC/DC and an operating temperature range of -40 to 85°C, this connector is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, our Easy-On connector promises easy installation and secure PCB mounting, making it a must-have component for your projects. Rest assured, it is RoHS compliant, aligning with environmental standards for a sustainable future. Elevate your connectivity experience with this high-quality FFC/FPC connector.

