| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78119-2520 |
| Color: | Black |
| Series: | 78119 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 5 mm |
| Voltage: | 50 V AC/DC |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Non-ZIF |
| Contact Mating Area Plating: | Gold, Nickel |
| Contact Mating Area Plating Thickness: | .1 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Termination Pitch: | .5 mm |
| Mated Height: | 4.1 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Part Aliases: | 0781192520 |
| SKU: | MOL78119-2520 |
78119-2520
| Heilind Number: | MOL78119-2520 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78119-2520 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 25 Circuits
More >>Specifications
Detailed Description
Easily connect FFC/FPC cables with our vertical Easy-On connector, designed for seamless integration in your electronics projects. With 25 gold and nickel-plated contacts, this black connector ensures reliable performance at 50V AC/DC and 0.5A. Crafted from durable liquid crystal polymer and phosphor bronze, it guarantees longevity even through 10 mating cycles. Surface mountable with a .5mm pitch, it offers a mated height of 4.1mm for efficient PCB assembly. RoHS compliant, this essential component is ideal for various applications in micro-solutions.

