78119-2810

Heilind Number:MOL78119-2810
Manufacturer:Molex
Manufacturer Number:78119-2810
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Tin Bismuth Plating, Short Terminal Type, Black, 28 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-2810
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:28
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Nickel, Tin-Bismuth
Contact Mating Area Plating Thickness:1 µm
Number of Contacts Loaded:28
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
SKU:MOL78119-2810