78119-2820

Heilind Number:MOL78119-2820
Manufacturer:Molex
Manufacturer Number:78119-2820
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Standard Footprint, Gold Plating, Black, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 78119-2820
Color:Black
Series:78119
Amperage:.5 A
Connector Type:Easy-On
Number of Contacts:28
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:5 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Vertical
Wire Type:FFC/FPC
Actuator Type:Non-ZIF
Contact Mating Area Plating:Gold, Nickel
Contact Mating Area Plating Thickness:.1 µm
Number of Contacts Loaded:28
Mating Cycles:10
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Termination Pitch:.5 mm
Mated Height:4.1 mm
Stackable:No
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:0781192820
SKU:MOL78119-2820

Detailed Description

Experience seamless connectivity with our Easy-On FFC/FPC Connector, designed for optimal performance in your electronic devices. Featuring 28 gold and nickel-plated contacts, this connector ensures reliable power transmission at a voltage of 50 V AC/DC, with an amperage of .5 A. Crafted with high-quality phosphor bronze and liquid crystal polymer, it guarantees durability and efficiency in vertical orientation. With a pitch of .5 mm and non-ZIF actuator type, it offers easy and secure attachment for FFC/FPC wire types. RoHS compliant and boasting a mating cycle of up to 10, this connector is the perfect choice for your PCB surface mount applications. Elevate your connectivity solutions with our Easy-On FFC/FPC Connector.